Part Details for DF20F-10DP-1H(91) by Hirose Electric Co Ltd
Overview of DF20F-10DP-1H(91) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF20F-10DP-1H(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9009
|
Newark | [Signalbee ] 1.0Mm Pitch Double Rows Low Profile Board-To-Cable Connectors |Hirose(Hrs) DF20F-10DP-1H(91) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
26-DF20F-10DP-1H(91)-ND
|
DigiKey | CONN HEADER 10POS DUAL SMD R/A Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8484 | Buy Now |
DISTI #
DF20F-10DP-1H(91)
|
Avnet Americas | Connector Wire to Board Header 10 Position 1mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF20F-10DP-1H(91)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8000 / $0.9280 | Buy Now |
DISTI #
798-DF20F-10DP-1H91
|
Mouser Electronics | Headers & Wire Housings 1mm Pitch Double Rows Low Profile Wire-to-Board Connectors, without boss, 10 contacts, Straight SMT header RoHS: Compliant | 0 |
|
$0.7270 / $0.8390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.7810 | Buy Now |
DISTI #
HIRDF20F-10DP-1H(91)
|
Heilind Electronics | 686-0027-2-91 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.9100 | Buy Now |
DISTI #
000000000006271764
|
Sager | Headers & Wire Housings 1mm Pitch Double Rows Low Profile Wire-to-Board Connectors, without boss, 10 contacts, Straight SMT header Min Qty: 1000 | 0 |
|
$0.7280 / $0.8460 | Buy Now |