Part Details for DF20F-10DP-1H(52) by Hirose Electric Co Ltd
Overview of DF20F-10DP-1H(52) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF20F-10DP-1H(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9007
|
Newark | Conn, R/A Hdr, 10Pos, 2Rows, 1Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Df20 Series Rohs Compliant: Yes |Hirose(Hrs) DF20F-10DP-1H(52) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 705 |
|
$0.8930 | Buy Now |
DISTI #
26-DF20F-10DP-1H(52)CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2122 In Stock |
|
$0.6696 / $1.3900 | Buy Now |
DISTI #
DF20F-10DP-1H(52)
|
Avnet Americas | Conn Shrouded Header 10 POS 1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF20F-10DP-1H(52)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
798-DF20F10DP1H52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 10POS 1MM RoHS: Compliant | 2381 |
|
$0.6690 / $1.3900 | Buy Now |
|
Future Electronics | Rectangular Header Connector 10 Positions 1mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7450 / $0.7800 | Buy Now |
DISTI #
HIRDF20F-10DP-1H(52)
|
Heilind Electronics | 686-0027-2-52 REEL | Americas - 0 in Stock |
|
$0.7969 / $0.9207 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.8200 | Buy Now |
DISTI #
000000000006271762
|
Sager | Headers & Wire Housings CONN HEADER SMD R/A 10POS 1MM Min Qty: 1000 | 0 |
|
$0.6630 / $0.7700 | Buy Now |
DISTI #
686-0027-2-52
|
Avnet Abacus | Conn Shrouded Header 10 POS 1mm Solder RA SMD Emboss T/R (Alt: 686-0027-2-52) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 65000 |
|
Buy Now | |
|
New Advantage Corporation | 1.0mm Pitch Double Rows Low Profile Board-to-Cable Connectors , 686002725 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 48000 |
|
$0.9094 / $0.9773 | Buy Now |
Part Details for DF20F-10DP-1H(52)
DF20F-10DP-1H(52) CAD Models
DF20F-10DP-1H(52) Part Data Attributes:
|
DF20F-10DP-1H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20F-10DP-1H(52)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.197 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.045 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.2 mm | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF20F-10DP-1H(52)
This table gives cross-reference parts and alternative options found for DF20F-10DP-1H(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF20F-10DP-1H(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETMM-105-02-L-D-SM | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | DF20F-10DP-1H(52) vs ETMM-105-02-L-D-SM |
TSM-105-04-S-DV-LC-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF20F-10DP-1H(52) vs TSM-105-04-S-DV-LC-P-TR |
FTS-105-01-L-DV-P | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | DF20F-10DP-1H(52) vs FTS-105-01-L-DV-P |
SHF-105-01-L-D-SM-K-FR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF20F-10DP-1H(52) vs SHF-105-01-L-D-SM-K-FR |
TSM-105-01-LM-DH-LC-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF20F-10DP-1H(52) vs TSM-105-01-LM-DH-LC-P-TR |
STMM-105-01-L-D | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DF20F-10DP-1H(52) vs STMM-105-01-L-D |
TSM-105-02-FM-DH | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF20F-10DP-1H(52) vs TSM-105-02-FM-DH |
TSM-105-01-SM-DV-LC-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF20F-10DP-1H(52) vs TSM-105-01-SM-DV-LC-P-TR |
TSM-105-01-SM-DH-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF20F-10DP-1H(52) vs TSM-105-01-SM-DH-K-TR |
TSM-105-02-S-DV-LC-P-TR | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF20F-10DP-1H(52) vs TSM-105-02-S-DV-LC-P-TR |