Part Details for DF20EG-10DP-1V(65) by Hirose Electric Co Ltd
Results Overview of DF20EG-10DP-1V(65) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF20EG-10DP-1V(65) Information
DF20EG-10DP-1V(65) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF20EG-10DP-1V(65)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9860
|
Newark | Conn, Header, 10Pos, 2Row, 1Mm Rohs Compliant: Yes |Hirose/hrs DF20EG-10DP-1V(65) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.8780 / $1.6700 | Buy Now |
DISTI #
26-DF20EG-10DP-1V(65)-ND
|
DigiKey | CONN HEADER SMD 10POS 1MM Min Qty: 66 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8546 | Buy Now |
DISTI #
DF20EG-10DP-1V(65)
|
Avnet Americas | - Rail/Tube (Alt: DF20EG-10DP-1V(65)) Min Qty: 66 Package Multiple: 66 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.5941 | Buy Now |
DISTI #
798-DF20EG-10DP-1V65
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6650 / $1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$0.5980 / $0.6560 | Buy Now |
DISTI #
HIRDF20EG-10DP-1V(65)
|
Heilind Electronics | 686-0059-0-65 SET | Americas - 0 in Stock |
|
$0.6984 / $0.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5760 / $0.9420 | Buy Now |
DISTI #
DF20EG-10DP-1V-65
|
TME | connector DF20EG-10DP-1V(65) Min Qty: 66 | 0 |
|
$0.7200 | RFQ |
DISTI #
000000000006186305
|
Sager | Headers & Wire Housings Min Qty: 66 | 0 |
|
$0.6200 / $0.8200 | Buy Now |
Part Details for DF20EG-10DP-1V(65)
DF20EG-10DP-1V(65) CAD Models
DF20EG-10DP-1V(65) Part Data Attributes
|
DF20EG-10DP-1V(65)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20EG-10DP-1V(65)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.21 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.29 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF20EG-10DP-1V(65)
This table gives cross-reference parts and alternative options found for DF20EG-10DP-1V(65). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF20EG-10DP-1V(65), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF20EF-10DP-1V(65) | Hirose Electric Co Ltd | $1.0772 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | DF20EG-10DP-1V(65) vs DF20EF-10DP-1V(65) |
DF20EF-10DP-1V(91) | Hirose Electric Co Ltd | $0.8008 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | DF20EG-10DP-1V(65) vs DF20EF-10DP-1V(91) |
DF20EG-10DP-1V(91) | Hirose Electric Co Ltd | $0.8008 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | DF20EG-10DP-1V(65) vs DF20EG-10DP-1V(91) |
499726-1 | TE Connectivity | Check for Price | 10 A/L UNIV HDR HSG | DF20EG-10DP-1V(65) vs 499726-1 |
102142-6 | TE Connectivity | Check for Price | UNV AMP-LATCH HDR HSG 10P W/MTG EARS | DF20EG-10DP-1V(65) vs 102142-6 |