-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 4POS 2.5MM STR TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1EG-4P-2.5DSA(35) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7984
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose/hrs DF1EG-4P-2.5... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
H125173-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
938 In Stock |
|
$0.3049 / $0.5800 | Buy Now |
DISTI #
DF1EG-4P-2.5DSA(35)
|
Avnet Americas | HISDF1EG-4P-2.5DSA(35) - Bag (Alt: DF1EG-4P-2.5DSA(35)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.2910 | Buy Now |
DISTI #
798-DF1EG-4P-25DSA35
|
Mouser Electronics | Headers & Wire Housings 2.5MM STRT HDR POT 4P T/H TIN W/O BOSS RoHS: Compliant | 16028 |
|
$0.2620 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2930 / $0.3210 | Buy Now |
DISTI #
HIRDF1EG-4P-2.5DSA(35)
|
Heilind Electronics | 541-0925-9-35 PACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
87562103
|
Verical | DF1EG-4P-2.5DSA(35) Min Qty: 186 Package Multiple: 1 Date Code: 2211 | Americas - 999 |
|
$0.5330 | Buy Now |
DISTI #
000000000005531887
|
Sager | Headers & Wire Housings 2.5MM STRT HDR POT 4P T/H TIN W/O BOSS Min Qty: 100 | 0 |
|
$0.3000 / $0.4000 | Buy Now |
DISTI #
CL0541-0925-9-35
|
Avnet Abacus | HISDF1EG4P25DSA35 (Alt: CL0541-0925-9-35) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | DF1EG-4P-2.5DSA(35), 5410925935 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4000 |
|
$0.4440 / $0.4798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1EG-4P-2.5DSA(35)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EG-4P-2.5DSA(35)
Hirose Electric Co Ltd
CONN HEADER 4POS 2.5MM STR TIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for DF1EG-4P-2.5DSA(35). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1EG-4P-2.5DSA(35), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL541-0925-9-35 | Hirose Electric Co Ltd | Check for Price | Headers and Edge Type Connector, | DF1EG-4P-2.5DSA(35) vs CL541-0925-9-35 |
DF1EG-4P-2.5DSA(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DF1EG-4P-2.5DSA(35) vs DF1EG-4P-2.5DSA(00) |
DF1EG-4P-2.5DSA(05) | Hirose Electric Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DF1EG-4P-2.5DSA(35) vs DF1EG-4P-2.5DSA(05) |
DF1EG-4P-2.5DSA(01) | Hirose Electric Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DF1EG-4P-2.5DSA(35) vs DF1EG-4P-2.5DSA(01) |