-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2341
|
Newark | Connector, Header, 4Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Df1E Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF1EC-4P-2.5DSA(35) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 688 |
|
$0.4800 / $0.6620 | Buy Now |
DISTI #
H125166-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
693 In Stock |
|
$0.3375 / $0.7400 | Buy Now |
DISTI #
798-DF1EC-4P-25DSA35
|
Mouser Electronics | Headers & Wire Housings 2.5MM STRT PIN HDR 4P T/H TIN W/O BOSS RoHS: Compliant | 1525 |
|
$0.3620 / $0.7900 | Buy Now |
|
Future Electronics | CONN HEADER 4POS 2.5MM STR TIN W/O BOSS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3550 / $0.4150 | Buy Now |
DISTI #
DF1EC-4P-2.5DSA-35
|
TME | connector DF1EC-4P-2.5DSA(35) Min Qty: 100 | 0 |
|
$0.3440 / $0.5580 | RFQ |
DISTI #
000000000005531870
|
Sager | Headers & Wire Housings 2.5MM STRT PIN HDR 4P T/H TIN W/O BOSS | 0 |
|
Buy Now | |
DISTI #
541-0869-0-35
|
Avnet Abacus | HISDF1EC-4P-2.5DSA(35) (Alt: 541-0869-0-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300658369
|
Chip1Stop | Connector Rectangular Container: Bulk | 50 |
|
$0.6280 / $0.7580 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1075 |
|
$0.2250 / $0.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1EC-4P-2.5DSA(35)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EC-4P-2.5DSA(35)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.335 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BEIGE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for DF1EC-4P-2.5DSA(35). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1EC-4P-2.5DSA(35), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
541-0869-035 | Hirose Electric Co Ltd | Check for Price | Board Connector | DF1EC-4P-2.5DSA(35) vs 541-0869-035 |
DF1EC-4P-2.5DSA(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DF1EC-4P-2.5DSA(35) vs DF1EC-4P-2.5DSA(00) |