-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7966
|
Newark | Conn, Hdr, 3Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Df1E, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF1EC-3P-2.5DSA(35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 399 |
|
$0.3180 | Buy Now |
DISTI #
H125165-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9166 In Stock |
|
$0.3000 / $0.6600 | Buy Now |
DISTI #
798-DF1EC-3P-25DSA35
|
Mouser Electronics | Headers & Wire Housings 2.5MM STRT PIN HDR 3P T/H TIN W/O BOSS RoHS: Compliant | 0 |
|
$0.3150 / $0.7700 | Order Now |
|
Future Electronics | 3 Positions 1 Row 2.5 mm Pitch Through Hole Male Pin Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 5Bag |
|
$0.3100 / $0.3650 | Buy Now |
DISTI #
HIRDF1EC-3P-2.5DSA(35)
|
Heilind Electronics | 100PC/BAG | Americas - 0 in Stock |
|
$0.3810 / $0.5400 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Full Lock, Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.3142 / $0.5192 | Buy Now |
DISTI #
DF1EC-3P-2.5DSA-35
|
TME | connector DF1EC-3P-2.5DSA(35) Min Qty: 100 | 0 |
|
$0.3510 | RFQ |
DISTI #
000000000005531868
|
Sager | Headers & Wire Housings 2.5MM STRT PIN HDR 3P T/H TIN W/O BOSS Min Qty: 100 | 0 |
|
$0.3400 / $0.4600 | Buy Now |
DISTI #
541-0868-7-35
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 541-0868-7-35) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300658350
|
Chip1Stop | 2.5mm Pitch Connectors for Full Lock and Discrete Wire Connection RoHS: Compliant Container: Bulk | 2335 |
|
$0.3840 / $0.8540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1EC-3P-2.5DSA(35)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EC-3P-2.5DSA(35)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | REFERENCE STANDARD: UL | |
Body Breadth | 0.315 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF1EC-3P-2.5DSA(35). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1EC-3P-2.5DSA(35), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
THS-03-R | Toby Electronics | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | DF1EC-3P-2.5DSA(35) vs THS-03-R |
TMS-103-55-L-S | Samtec Inc | $0.5700 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | DF1EC-3P-2.5DSA(35) vs TMS-103-55-L-S |