Part Details for DF1E-2022SCA by Hirose Electric Co Ltd
Overview of DF1E-2022SCA by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P95PDF1E1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P95PDF1E1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type DE with 175 Signal Pins and RoHS compatible |
Price & Stock for DF1E-2022SCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7901
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1E-2022SCA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1440 | Buy Now |
DISTI #
26-DF1E-2022SCA-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
30 In Stock |
|
$0.1692 / $0.2500 | Buy Now |
DISTI #
DF1E-2022SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bag (Alt: DF1E-2022SCA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1E-2022SCA
|
Mouser Electronics | Headers & Wire Housings 20-22 AWG FEMALE CRIMP CONTACT GOLD RoHS: Compliant | 2308 |
|
$0.0740 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.0793 | Buy Now |
DISTI #
HIRDF1E-2022SCA
|
Heilind Electronics | 541-1002-8-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Full Lock, Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.0757 / $0.1333 | Buy Now |
DISTI #
000000000003970515
|
Sager | Headers & Wire Housings 20-22 AWG FEMALE CRIMP CONTACT GOLD Min Qty: 100 | 0 |
|
$0.0810 / $0.1080 | Buy Now |
DISTI #
541-1002-8-00
|
Avnet Abacus | (Alt: 541-1002-8-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF1E-2022SCA
DF1E-2022SCA CAD Models
DF1E-2022SCA Part Data Attributes
|
DF1E-2022SCA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-2022SCA
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |