Part Details for DF1E-15RS/P-2.5 by Hirose Electric Co Ltd
Overview of DF1E-15RS/P-2.5 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H8S/2215R-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for H8S/2215R | |
HM2P95PDF1E1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P95PDF1E1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type DE with 175 Signal Pins and RoHS compatible |
Part Details for DF1E-15RS/P-2.5
DF1E-15RS/P-2.5 CAD Models
DF1E-15RS/P-2.5 Part Data Attributes
|
DF1E-15RS/P-2.5
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-15RS/P-2.5
Hirose Electric Co Ltd
Connector Accessory, Retainer Item
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | RETAINER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |