Part Details for DF1E-11P-2.5DS by Hirose Electric Co Ltd
Results Overview of DF1E-11P-2.5DS by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1E-11P-2.5DS Information
DF1E-11P-2.5DS by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DF1E-11P-2.5DS
DF1E-11P-2.5DS CAD Models
DF1E-11P-2.5DS Part Data Attributes
|
DF1E-11P-2.5DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-11P-2.5DS
Hirose Electric Co Ltd
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PKG QTY 100 PIECES PER BAG | |
Body Breadth | 0.335 inch | |
Body Depth | 0.543 inch | |
Body Length | 1.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Withdrawl Force-Min | .3892 N |
Alternate Parts for DF1E-11P-2.5DS
This table gives cross-reference parts and alternative options found for DF1E-11P-2.5DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1E-11P-2.5DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2502P11Z000 | Leoco USA Corp | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | DF1E-11P-2.5DS vs 2502P11Z000 |
1425P1T1-11-1AXLY-60 | GSN Electronics | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle | DF1E-11P-2.5DS vs 1425P1T1-11-1AXLY-60 |
2502P11W000 | Leoco USA Corp | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | DF1E-11P-2.5DS vs 2502P11W000 |
W-P8111#11 | SMK Corporation | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | DF1E-11P-2.5DS vs W-P8111#11 |
2421P11HG00 | Leoco USA Corp | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Guide Slot, Receptacle | DF1E-11P-2.5DS vs 2421P11HG00 |
EH-R-11 | Morethanall Co Ltd | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle | DF1E-11P-2.5DS vs EH-R-11 |