-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2317
|
Newark | Connector, Header, 16Pos, 2Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:16Contacts, Gender:Header, Product Range:Df1B Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF1BZ-8DP-2.5DS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$0.0590 | Buy Now |
DISTI #
H11027-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
464 In Stock |
|
$0.1977 / $0.4500 | Buy Now |
DISTI #
DF1BZ-8DP-2.5DS
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Bag - Trays (Alt: DF1BZ-8DP-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-8DP-2.5DS
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA DBL ROW HDR 8P THRU-HOLE TIN RoHS: Compliant | 2504 |
|
$0.2180 / $0.6000 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 8 position 0.098 (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$0.2150 / $0.2550 | Buy Now |
DISTI #
HIRDF1BZ-8DP-2.5DS
|
Heilind Electronics | 541-2053-4-00 BAG | Americas - 0 in Stock |
|
$0.2492 / $0.3560 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.2035 / $0.3423 | Buy Now |
DISTI #
70730077
|
Verical | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 1406 |
|
$0.2377 / $0.2916 | Buy Now |
|
Quest Components | 1124 |
|
$0.2500 / $0.6250 | Buy Now | |
DISTI #
DF1BZ-8DP-2.5DS
|
TME | Connector: wire-wire/PCB, socket, male, DF1B, 2.5mm, PIN: 8, THT Min Qty: 100 | 0 |
|
$0.2260 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1BZ-8DP-2.5DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-8DP-2.5DS
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |