-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P | |
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK6018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 30A 235Mohm To-3P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7826
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1BZ-18DP-2.5DSA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.5400 | Buy Now |
DISTI #
H11049-ND
|
DigiKey | CONN HEADER VERT 18POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
118 In Stock |
|
$0.3000 / $0.6600 | Buy Now |
DISTI #
DF1BZ-18DP-2.5DSA
|
Avnet Americas | Conn Shrouded Header HDR 18 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1BZ-18DP-2.5DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-18DP2.5DSA
|
Mouser Electronics | Headers & Wire Housings 2.5MM V DBL ROW HDR 18P THRU-HOLE TIN RoHS: Compliant | 461 |
|
$0.3180 / $0.8300 | Buy Now |
|
Future Electronics | Straight Thru-hole Pin Header, Double Row, 18pin RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks Container: Box |
0 Box |
|
$0.3700 / $0.4300 | Buy Now |
DISTI #
HIRDF1BZ-18DP-2.5DSA
|
Heilind Electronics | 541-2024-6-00 PACK | Americas - 0 in Stock |
|
$0.3810 / $0.5400 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.3142 / $0.5192 | Buy Now |
DISTI #
76490632
|
Verical | Conn Shrouded Header HDR 18 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 2101 | Americas - 2912 |
|
$0.4284 / $0.4931 | Buy Now |
DISTI #
65656264
|
Verical | Conn Shrouded Header HDR 18 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 166 Package Multiple: 1 Date Code: 2101 | Americas - 237 |
|
$0.4931 | Buy Now |
|
Quest Components | 2519 |
|
$0.4375 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1BZ-18DP-2.5DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-18DP-2.5DSA
Hirose Electric Co Ltd
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |