-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7809
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1BZ-12DP-2.5DS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
H11029-ND
|
DigiKey | CONN HEADER R/A 12POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3881 | Buy Now |
DISTI #
DF1BZ-12DP-2.5DS
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Pack - Bag (Alt: DF1BZ-12DP-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-12DP-2.5DS
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA DBL ROW HDR 12P THRU-HOLE TIN RoHS: Compliant | 2976 |
|
$0.2750 / $0.6700 | Buy Now |
|
Future Electronics | 12 Position Dual Row (6x2) 2.5mm Pitch Right Angle Board Mount Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.4550 / $0.5300 | Buy Now |
DISTI #
HIRDF1BZ-12DP-2.5DS
|
Heilind Electronics | 541-2055-0-00 SET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.2749 / $0.4615 | Buy Now |
DISTI #
68784581
|
Verical | Conn Shrouded Header HDR 12 POS 2.5mm Solder RA Thru-Hole Bag Min Qty: 197 Package Multiple: 1 | Americas - 1970 |
|
$0.3712 / $0.4148 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.098 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR | 1583 |
|
$0.4120 / $1.0300 | Buy Now |
DISTI #
DF1BZ-12DP-2.5DS
|
TME | Connector: wire-wire/PCB, socket, male, DF1B, 2.5mm, PIN: 12, THT Min Qty: 100 | 0 |
|
$0.3160 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1BZ-12DP-2.5DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-12DP-2.5DS
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |