-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2276
|
Newark | Connector, Header, 20Pos, 2Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:20Contacts, Gender:Header, Product Range:Df1B Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF1BZ-10DP-2.5DSA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.5520 | Buy Now |
DISTI #
H11045-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1033 In Stock |
|
$0.2591 / $0.6100 | Buy Now |
DISTI #
DF1BZ-10DP-2.5DSA
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1BZ-10DP-2.5DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-10DP2.5DSA
|
Mouser Electronics | Headers & Wire Housings 2.5MM V DBL ROW HDR 10P THRU-HOLE TIN RoHS: Compliant | 2453 |
|
$0.2590 / $0.6100 | Buy Now |
|
Future Electronics | 10 Position 2 Row 2.5 mm Male Pin SMT Shrouded Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.2700 / $0.3150 | Buy Now |
|
Quest Components | 2952 |
|
$0.2748 / $0.7850 | Buy Now | |
DISTI #
DF1BZ-10DP-2.5DSA
|
TME | Socket, wire-wire/PCB, male, DF1B, 2.5mm, PIN: 10, THT, on PCBs, 250V Min Qty: 2 | 947 |
|
$0.2210 / $0.3500 | Buy Now |
DISTI #
000000000003970405
|
Sager | Headers & Wire Housings 2.5MM V DBL ROW HDR 10P THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.2800 / $0.3000 | Buy Now |
|
Velocity Electronics | Our Stock | 200 |
|
RFQ | |
DISTI #
541-2020-5-00
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 541-2020-5-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1BZ-10DP-2.5DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-10DP-2.5DSA
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |