Part Details for DF1B-8S-2.5R by Hirose Electric Co Ltd
Overview of DF1B-8S-2.5R by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1B-8S-2.5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7769
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-8S-2.5R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1120 | Buy Now |
DISTI #
H3787-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
739 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
DF1B-8S-2.5R
|
Avnet Americas | HISDF1B-8S-2.5R - Bag (Alt: DF1B-8S-2.5R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-8S-2.5R
|
Mouser Electronics | Headers & Wire Housings 2.5MM SINGLE ROW SKT 8P HOUSING RoHS: Compliant | 5045 |
|
$0.0680 / $0.2000 | Buy Now |
DISTI #
67586369
|
Verical | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 642 Package Multiple: 1 | Americas - 9593 |
|
$0.1077 / $0.1178 | Buy Now |
|
Quest Components | 7674 |
|
$0.1138 / $0.6500 | Buy Now | |
DISTI #
DF1B-8S-2.5R
|
TME | Plug, wire-wire/PCB, female, DF1B, 2.5mm, PIN: 8, w/o contacts Min Qty: 10 | 151 |
|
$0.0640 / $0.0910 | Buy Now |
DISTI #
541-0206-2-00
|
Avnet Abacus | HISDF1B-8S-2.5R (Alt: 541-0206-2-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300058611
|
Chip1Stop | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Container: Bulk | 275 |
|
$0.0967 / $0.1390 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 9593 |
|
$0.0650 / $0.0950 | Buy Now |
Part Details for DF1B-8S-2.5R
DF1B-8S-2.5R CAD Models
DF1B-8S-2.5R Part Data Attributes
|
DF1B-8S-2.5R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-8S-2.5R
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp and IDC Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: DF1B-2022SCF; DF1B-2022SCFA | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF1B-8S-2.5R
This table gives cross-reference parts and alternative options found for DF1B-8S-2.5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1B-8S-2.5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-7082 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | DF1B-8S-2.5R vs 14-56-7082 |
W-D1508-1N#01 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Natural Insulator, Plug, | SMK Corporation | DF1B-8S-2.5R vs W-D1508-1N#01 |
14-60-0082 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF1B-8S-2.5R vs 14-60-0082 |
14-60-0084 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF1B-8S-2.5R vs 14-60-0084 |
2530S080N13 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, White Insulator, Socket | Leoco USA Corp | DF1B-8S-2.5R vs 2530S080N13 |
14-56-3088 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF1B-8S-2.5R vs 14-56-3088 |
9300-308-222 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | DF1B-8S-2.5R vs 9300-308-222 |
14-56-6088 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | DF1B-8S-2.5R vs 14-56-6088 |
14-56-7088 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | DF1B-8S-2.5R vs 14-56-7088 |
14-56-2089 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | DF1B-8S-2.5R vs 14-56-2089 |