Part Details for DF1B-30SC by Hirose Electric Co Ltd
Results Overview of DF1B-30SC by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1B-30SC Information
DF1B-30SC by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF1B-30SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7719
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-30SC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 / $0.0320 | Buy Now |
DISTI #
H3848-ND
|
DigiKey | CONN SOCKET 30AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bag |
342 In Stock |
|
$0.0283 / $0.1000 | Buy Now |
DISTI #
DF1B-30SC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: DF1B-30SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-30SC
|
Mouser Electronics | Headers & Wire Housings FEMALE SKT CONTACT 30 AWG TIN RoHS: Compliant | 3677 |
|
$0.0210 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.0196 / $0.0229 | Buy Now |
DISTI #
HIRDF1B-30SC
|
Heilind Electronics | 541-0683-1-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.0181 / $0.0308 | Buy Now |
DISTI #
81018656
|
Verical | Contact SKT Crimp ST Cable Mount 30AWG Bag Min Qty: 1563 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.0454 / $0.0468 | Buy Now |
DISTI #
86984213
|
Verical | Contact SKT Crimp ST Cable Mount 30AWG Bag Min Qty: 90 Package Multiple: 1 | Americas - 90 |
|
$0.9504 | Buy Now |
|
Quest Components | 3272 |
|
$0.0720 / $0.2400 | Buy Now |