Part Details for DF1B-2022SCFA by Hirose Electric Co Ltd
Overview of DF1B-2022SCFA by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1B-2022SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7672
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-2022SCFA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1160 | Buy Now |
DISTI #
H3830CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5775 In Stock |
|
$0.0657 / $0.2000 | Buy Now |
DISTI #
DF1B-2022SCFA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF1B-2022SCFA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF1B-2022SCFA
|
Mouser Electronics | Headers & Wire Housings 20-22AWG SKT CONTACT GOLD PLATING RoHS: Compliant | 76799 |
|
$0.0680 / $0.2000 | Buy Now |
|
Future Electronics | 20-22AWG CRIMP GOLD SOCKET contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0743 / $0.0784 | Buy Now |
|
Quest Components | WIRE TERMINAL | 8174 |
|
$0.9600 / $2.5600 | Buy Now |
DISTI #
DF1B-2022SCFA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF1B-2022SCFA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DF1B-2022SCFA
|
TME | Contact, female, gold-plated, 22AWG÷20AWG, DF1B, reel, crimped Min Qty: 10000 | 0 |
|
$0.0720 | RFQ |
DISTI #
DF1B-2022SCFA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF1B-2022SCFA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003970209
|
Sager | Headers & Wire Housings 20-22AWG SKT CONTACT GOLD PLATING Min Qty: 10000 | 0 |
|
$0.0730 | Buy Now |