Part Details for DF1B-2022SCF by Hirose Electric Co Ltd
Overview of DF1B-2022SCF by Hirose Electric Co Ltd
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1B-2022SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7671
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Signalbee Df1B Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Hirose(Hrs) DF1B-2022SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0270 | Buy Now |
DISTI #
68X2471
|
Newark | Contact, Df1B Series, Socket, 22 Awg, 20 Awg, Crimp, Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF1B-2022SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 / $0.1160 | Buy Now |
DISTI #
80X8520
|
Newark | Contact, Df1B Series, Socket, 22 Awg, 20 Awg, Crimp, Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF1B-2022SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
H3828CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
252106 In Stock |
|
$0.0273 / $0.1000 | Buy Now |
DISTI #
DF1B-2022SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF1B-2022SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
798-DF1B-2022SCF
|
Mouser Electronics | Headers & Wire Housings 20-22AWG SKT CONTACT TIN PLATING RoHS: Compliant | 139167 |
|
$0.0270 / $0.1000 | Buy Now |
|
Future Electronics | DF1B Series AWG 20 - 22 Tin Plated Non Insulated Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0295 / $0.0320 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 58968 |
|
$0.2550 / $0.8500 | Buy Now |
DISTI #
DF1B-2022SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF1B-2022SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
DF1B-2022SCF
|
TME | Contact, female, tinned, 22AWG÷20AWG, DF1B, reel, crimped, 3A, 2.5mm Min Qty: 1 | 0 |
|
$0.0315 / $0.0448 | RFQ |