Part Details for DF1B-2022SCA by Hirose Electric Co Ltd
Overview of DF1B-2022SCA by Hirose Electric Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1B-2022SCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7670
|
Newark | Contact, Socket, 22-20Awg, Crimp, Product Range:Signalbee Df1B Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Hirose(Hrs) DF1B-2022SCA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 878 |
|
$0.0770 | Buy Now |
DISTI #
68X2470
|
Newark | Contact, Df1B Series, Socket, 22 Awg, 20 Awg, Crimp, Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF1B-2022SCA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$0.0570 | Buy Now |
DISTI #
H3830-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2767 In Stock |
|
$0.1004 / $0.2500 | Buy Now |
DISTI #
DF1B-2022SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: DF1B-2022SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 100 |
|
RFQ | |
DISTI #
798-DF1B-2022SCA
|
Mouser Electronics | Headers & Wire Housings 20-22AWG SKT CONTACT GOLD PLATING RoHS: Compliant | 31861 |
|
$0.0840 / $0.2400 | Buy Now |
|
Future Electronics | DF1B Series Female 20-22 AWG GOLD Plate Crimp Contact Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0920 / $0.1160 | Buy Now |
DISTI #
HIRDF1B-2022SCA
|
Heilind Electronics | 541-0663-4-00 BAG | Americas - 7077 in Stock |
|
$0.0938 / $0.1182 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant |
5000 In Stock |
|
$0.0728 / $0.1250 | Buy Now |
DISTI #
64977879
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Bag RoHS: Compliant Min Qty: 848 Package Multiple: 1 Date Code: 2201 | Americas - 6980 |
|
$0.1529 | Buy Now |
DISTI #
79370379
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Bag RoHS: Compliant Min Qty: 400 Package Multiple: 100 Date Code: 2404 | Americas - 5000 |
|
$0.1108 / $0.1471 | Buy Now |