Part Details for DF1B-2022SC by Hirose Electric Co Ltd
Results Overview of DF1B-2022SC by Hirose Electric Co Ltd
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF1B-2022SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2226
|
Newark | Contact, Socket, 22Awg-20Awg, Crimp, Product Range:Df1B Series, Contact Gender:Socket, Contact Te... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$0.0250 / $0.0440 | Buy Now |
DISTI #
H3828-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bag |
9534 In Stock |
|
$0.0283 / $0.1000 | Buy Now |
DISTI #
DF1B-2022SC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: DF1B-2022SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-2022SC
|
Mouser Electronics | Headers & Wire Housings 20-22AWG SKT CONTACT TIN PLATING RoHS: Compliant | 31096 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | DF1B Series 20 - 22 AWG Tin Plated Female Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag |
100 Bag |
|
$0.0196 / $0.0222 | Buy Now |
DISTI #
HIRDF1B-2022SC
|
Heilind Electronics | 541-0224-4-00 BAG | Americas - 36459 in Stock |
|
$0.0422 / $0.0540 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant |
99500 In Stock |
|
$0.0181 / $0.0384 | Buy Now |
DISTI #
64935544
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Bag RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 2201 | Americas - 46400 |
|
$0.0421 / $0.0468 | Buy Now |
DISTI #
87763450
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Bag RoHS: Compliant Min Qty: 2156 Package Multiple: 1 | Americas - 3350 |
|
$0.0336 | Buy Now |
DISTI #
62175951
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Bag RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 2201 | Americas - 245 |
|
$0.2870 | Buy Now |
Part Details for DF1B-2022SC
DF1B-2022SC CAD Models
DF1B-2022SC Part Data Attributes
|
DF1B-2022SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-2022SC
Hirose Electric Co Ltd
Wire Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Approvals | CUL; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.157 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |