Part Details for DF1B-11EP-2.5RC by Hirose Electric Co Ltd
Overview of DF1B-11EP-2.5RC by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF1B-11EP-2.5RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7608
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-11EP-2.5RC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.3060 | Buy Now |
DISTI #
H3742-ND
|
DigiKey | CONN PLUG HSG 11POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$0.2609 / $0.3900 | Buy Now |
DISTI #
DF1B-11EP-2.5RC
|
Avnet Americas | Connector Housing Wire to Board Plug 11 Position 2.5mm Straight Cable Mount Bag - Bag (Alt: DF1B-11EP-2.5RC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-11EP-2.5RC
|
Mouser Electronics | Headers & Wire Housings 2.5MM DOUBLE ROW 11P INLINE PLUG RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
63459875
|
Verical | Conn Housing RCP 11 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 358 Package Multiple: 1 | Americas - 1000 |
|
$0.2046 / $0.2194 | Buy Now |
|
Quest Components | 902 |
|
$0.2280 / $0.5700 | Buy Now | |
DISTI #
000000000003970156
|
Sager | Headers & Wire Housings 2.5MM DOUBLE ROW 11P INLINE PLUG | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1000 |
|
$0.1140 / $0.3120 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 128 |
|
$0.1140 / $0.3120 | Buy Now |
Part Details for DF1B-11EP-2.5RC
DF1B-11EP-2.5RC CAD Models
DF1B-11EP-2.5RC Part Data Attributes
|
DF1B-11EP-2.5RC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-11EP-2.5RC
Hirose Electric Co Ltd
Board Connector, 11 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp and IDC Terminal, Latch, White Insulator, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |