Part Details for DF19K-20P-1H(52) by Hirose Electric Co Ltd
Overview of DF19K-20P-1H(52) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for DF19K-20P-1H(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5941
|
Newark | Conn, R/A Header, 20Pos, 1Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) DF19K-20P-1H(52) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.9690 | Buy Now |
DISTI #
30AK5940
|
Newark | Conn, R/A Header, 20Pos, 1Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) DF19K-20P-1H(52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 396 |
|
$0.9690 / $1.5700 | Buy Now |
DISTI #
26-DF19K-20P-1H(52)CT-ND
|
DigiKey | CONN HEADER BRD EDGE 20P 1MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1143 In Stock |
|
$0.7250 / $1.4800 | Buy Now |
DISTI #
DF19K-20P-1H(52)
|
Avnet Americas | Connector Wire to Board Header 20 Position 1mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF19K-20P-1H(52)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8003 | Buy Now |
DISTI #
798-DF19K20P1H52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER BRD EDGE 20P 1MM RoHS: Compliant | 0 |
|
$0.7250 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$0.8050 | Buy Now |
DISTI #
HIRDF19K-20P-1H(52)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9063 / $1.0477 | Buy Now | |
|
Onlinecomponents.com | 1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable RoHS: Compliant | 0 |
|
$0.7390 / $0.9430 | Buy Now |
DISTI #
DF19K-20P-1H-52
|
TME | connector DF19K-20P-1H(52) Min Qty: 1000 | 0 |
|
$0.9200 | RFQ |
DISTI #
000000000006271756
|
Sager | Headers & Wire Housings CONN HEADER BRD EDGE 20P 1MM Min Qty: 1000 | 0 |
|
$0.8300 / $1.1000 | Buy Now |
Part Details for DF19K-20P-1H(52)
DF19K-20P-1H(52) CAD Models
DF19K-20P-1H(52) Part Data Attributes
|
DF19K-20P-1H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19K-20P-1H(52)
Hirose Electric Co Ltd
FFC/FPC Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |