-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8978
|
Newark | Conn, R/A Hdr, 30Pos, 1Row, 1Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:30Contacts, Connector Mounting:-, Product Range:Df19 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF19G-30P-1H(52) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.1200 | Buy Now |
DISTI #
30AK5934
|
Newark | Conn, R/A Hdr, 30Pos, 1Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) DF19G-30P-1H(52) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$1.4100 / $2.1600 | Buy Now |
DISTI #
30AK5935
|
Newark | Conn, R/A Header, 30Pos, 1Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) DF19G-30P-1H(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 | Buy Now |
DISTI #
26-DF19G-30P-1H(52)CT-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1514 In Stock |
|
$1.1284 / $2.2900 | Buy Now |
DISTI #
DF19G-30P-1H(52)
|
Avnet Americas | Conn Shrouded Header 30 POS 1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: DF19G-30P-1H(52)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.9282 / $1.1258 | Buy Now |
DISTI #
798-DF19G30P1H52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 30POS 1MM RoHS: Compliant | 1443 |
|
$1.3500 / $2.2900 | Buy Now |
|
Future Electronics | Headers Wire Housings CONN HEADER SMD R/A 30POS 1MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
DISTI #
HIRDF19G-30P-1H(52)
|
Heilind Electronics | Americas - 3000 in Stock |
|
$1.2923 / $1.5080 | Buy Now | |
|
Onlinecomponents.com | Header - Receptacle - Male Pin - 30 Position - 1mm Pitch - Board to Cable/Wire - Solder Termination - Surface Mount, Right Angle - 1000 Pcs. Per Reel. RoHS: Compliant |
1000 In Stock |
|
$1.0800 / $1.3500 | Buy Now |
DISTI #
79929986
|
Verical | Right angle receptacle, top-board mounting Min Qty: 1000 Package Multiple: 1000 Date Code: 2404 | Americas - 1000 |
|
$1.7881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF19G-30P-1H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-30P-1H(52)
Hirose Electric Co Ltd
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | INSULATOR COLOR BLACK ALSO AVAILABLE | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.065 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.34 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF19G-30P-1H(52). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF19G-30P-1H(52), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
685-0015-7-56 | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF19G-30P-1H(52) vs 685-0015-7-56 |
DF19G-30P-1H(56) | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF19G-30P-1H(52) vs DF19G-30P-1H(56) |
DF19G-30P-1H(59) | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Gray Insulator, Receptacle | Hirose Electric Co Ltd | DF19G-30P-1H(52) vs DF19G-30P-1H(59) |
DF19G-30P-1H(55) | Board Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF19G-30P-1H(52) vs DF19G-30P-1H(55) |
CL685-0015-7-54 | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF19G-30P-1H(52) vs CL685-0015-7-54 |