Part Details for DF19G-20S-1F-GND(05) by Hirose Electric Co Ltd
Results Overview of DF19G-20S-1F-GND(05) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF19G-20S-1F-GND(05) Information
DF19G-20S-1F-GND(05) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF19G-20S-1F-GND(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
685-0010-3-05
|
Avnet Abacus | Conn FPC Connector SKT 20 POS 1mm Crimp ST SMD (Alt: 685-0010-3-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for DF19G-20S-1F-GND(05)
DF19G-20S-1F-GND(05) CAD Models
DF19G-20S-1F-GND(05) Part Data Attributes
|
DF19G-20S-1F-GND(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-20S-1F-GND(05)
Hirose Electric Co Ltd
Board Connector, Plug, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD |