Part Details for DF19G-20S-1F(05) by Hirose Electric Co Ltd
Overview of DF19G-20S-1F(05) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19G-20S-1F(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8973
|
Newark | Conn, Fpc, Rcpt, 20Pos, 1Row, Pitch Spacing:1Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Df19 Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.195Mm Rohs Compliant: Yes |Hirose(Hrs) DF19G-20S-1F(05) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$0.9420 | Buy Now |
DISTI #
H10761-ND
|
DigiKey | CONN FPC RCPT 20POS 1MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
934 In Stock |
|
$1.0039 / $1.9400 | Buy Now |
DISTI #
DF19G-20S-1F(05)
|
Avnet Americas | Conn FPC Connector PL 20 POS 1mm Crimp ST SMD Bag - Bag (Alt: DF19G-20S-1F(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 100 |
|
$1.0000 / $1.1600 | Buy Now |
DISTI #
798-DF19G20S1F05
|
Mouser Electronics | Headers & Wire Housings 20P PLUG TOP BRD MNT RoHS: Compliant | 24419 |
|
$0.9530 / $1.9400 | Buy Now |
|
Future Electronics | DF19 Series 20 Position 1 mm Pitch FPC Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
HIRDF19G-20S-1F(05)
|
Heilind Electronics | 685-0009-4-05 BAG | Americas - 842 in Stock |
|
$1.1270 / $1.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.3600 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
HIRDF19G-20S-1F(05)
|
Interstate Connecting Components | 685-0009-4-05 BAG | 280 |
|
$1.1270 / $1.6000 | Buy Now |
DISTI #
685-0009-4-05
|
Avnet Abacus | Conn FPC Connector PL 20 POS 1mm Crimp ST SMD Bag (Alt: 685-0009-4-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 100 |
|
Buy Now |
Part Details for DF19G-20S-1F(05)
DF19G-20S-1F(05) CAD Models
DF19G-20S-1F(05) Part Data Attributes
|
DF19G-20S-1F(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-20S-1F(05)
Hirose Electric Co Ltd
Card Edge Connector, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF19G-20S-1F(05)
This table gives cross-reference parts and alternative options found for DF19G-20S-1F(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF19G-20S-1F(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-60-5203 | Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Crimp Terminal | Molex | DF19G-20S-1F(05) vs 14-60-5203 |
1-147723-9 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | DF19G-20S-1F(05) vs 1-147723-9 |
76308-220 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | DF19G-20S-1F(05) vs 76308-220 |
1691060000 | Board Connector, 20 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | DF19G-20S-1F(05) vs 1691060000 |
89885-420 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | DF19G-20S-1F(05) vs 89885-420 |
1691750000 | Board Connector, 20 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | DF19G-20S-1F(05) vs 1691750000 |
66951-020LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 20 position, 2.54mm (.100in) Pitch. | Amphenol Communications Solutions | DF19G-20S-1F(05) vs 66951-020LF |
66950-020 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | DF19G-20S-1F(05) vs 66950-020 |
77424-420 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | DF19G-20S-1F(05) vs 77424-420 |
644982-1 | 20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | TE's AMP | DF19G-20S-1F(05) vs 644982-1 |