-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5933
|
Newark | Connector Housing, Rcpt, 20Pos, 1Mm Rohs Compliant: Yes |Hirose(Hrs) DF19G-20S-1C(06) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2803 |
|
$0.6690 / $1.1500 | Buy Now |
DISTI #
26-DF19G-20S-1C(06)-ND
|
DigiKey | CONN PLUG HSG 20POS 1.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$0.4970 / $1.0800 | Buy Now |
DISTI #
DF19G-20S-1C(06)
|
Avnet Americas | Conn Housing Wire to Board Receptacle 20 POS 1mm ST Cable Mount Bag - Bag (Alt: DF19G-20S-1C(06)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.5250 / $0.6090 | Buy Now |
DISTI #
798-DF19G20S1C06
|
Mouser Electronics | Headers & Wire Housings CONN SOCKT CRIMP 20POS 1MM W/GRD RoHS: Compliant | 15070 |
|
$0.4960 / $1.0800 | Buy Now |
|
Future Electronics | CONN SOCKT CRIMP 20POS 1MM W/GRD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.5150 / $0.5900 | Buy Now |
DISTI #
HIRDF19G-20S-1C(06)
|
Heilind Electronics | 685-0007-9-06 PACK | Americas - 6 in Stock1875 On Order |
|
$0.5781 / $0.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4846 / $0.8271 | Buy Now |
DISTI #
68019496
|
Verical | Conn Housing SKT 20 POS 1mm Crimp ST Cable Mount Beige Bag Min Qty: 116 Package Multiple: 1 | Americas - 1378 |
|
$0.6329 / $0.7071 | Buy Now |
|
Quest Components | 1102 |
|
$0.6400 / $1.6000 | Buy Now | |
DISTI #
DF19G-20S-1C-06
|
TME | DF19G-20S-1C-06 Min Qty: 2 | 0 |
|
$0.5280 / $0.7540 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF19G-20S-1C(06)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-20S-1C(06)
Hirose Electric Co Ltd
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.059 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |