Part Details for DF19-2830SCFA by Hirose Electric Co Ltd
Overview of DF19-2830SCFA by Hirose Electric Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19-2830SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8951
|
Newark | Contact, Socket, 30-28Awg, Crimp, Product Range:Df19 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Df19 Series 1Mm Cable Connectors Rohs Compliant: Yes |Hirose(Hrs) DF19-2830SCFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1750 |
|
$0.0750 / $0.1590 | Buy Now |
DISTI #
68X2544
|
Newark | Contact, Df19 Series, Socket, 30 Awg, 28 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF19-2830SCFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 / $0.1580 | Buy Now |
DISTI #
H3151CT-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28827 In Stock |
|
$0.0409 / $0.1500 | Buy Now |
DISTI #
DF19-2830SCFA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF19-2830SCFA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0449 | Buy Now |
DISTI #
798-DF19-2830SCFA
|
Mouser Electronics | Headers & Wire Housings MALE CONTACT GOLD 28-30 AWG RoHS: Compliant | 39454 |
|
$0.0400 / $0.1500 | Buy Now |
|
Future Electronics | DF19 Series AWG 28-30 Gold Plated Non Insulated Plug Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0380 / $0.0412 | Buy Now |
DISTI #
HIRDF19-2830SCFA.P
|
Heilind Electronics | CUT STRIP | Americas - 0 in Stock |
|
$0.0641 / $0.0820 | Buy Now |
DISTI #
HIRDF19-2830SCFA
|
Heilind Electronics | 10K REEL | Americas - 0 in Stock |
|
$461.5385 / $500.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0398 / $0.0470 | Buy Now |
|
Quest Components | CONNECTOR, CONTACT, RECTANGULAR, 28-30AWG, CRIMP, GOLD | 4800 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for DF19-2830SCFA
DF19-2830SCFA CAD Models
DF19-2830SCFA Part Data Attributes:
|
DF19-2830SCFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19-2830SCFA
Hirose Electric Co Ltd
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |