Part Details for DF18CC1-9.216MHZ-T by MMD
Overview of DF18CC1-9.216MHZ-T by MMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF18CC1-9.216MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2775-DF18CC1-9.216MHZ-TCT-ND
|
DigiKey | CRYSTAL 9.2160MHZ 18PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
782 In Stock |
|
$0.2298 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Crystal 9.216MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant |
7000 Partner Stock |
|
$0.1432 / $0.1700 | Buy Now |
DISTI #
77796792
|
Verical | Crystal 9.216MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant Min Qty: 252 Package Multiple: 1 | Americas - 5000 |
|
$0.2390 / $0.2490 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
|
Master Electronics | Crystal 9.216MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/US SMD T/R RoHS: Compliant |
7000 Partner Stock |
|
$0.1432 / $0.1700 | Buy Now |