DF18CC1-19.6608MHZ-T
Description: Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, HC-49/US,SMD, 2 PIN

Overview of DF18CC1-19.6608MHZ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for DF18CC1-19.6608MHZ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # DF18CC1-19.6608MHZ-T
Avnet Americas Crystal, 19.6608 MHz, SMD, 11.7mm x 4.8mm, 30 ppm, 18 pF, 15 ppm, HC-49/US D - Tape and Reel (Alt: DF18CC1-19.6608MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for DF18CC1-19.6608MHZ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF18CC1-19.6608MHZ-T by Abracon Corporation

DF18CC1-19.6608MHZ-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
HC-49/US,SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e2
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
19.6608 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
TIN SILVER
Want to compare parts?
  1. DF18CC1-19.6608MHZ-T
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom, HC-49/US,SMD, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF18CC1-19.6608MHZ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF18CC1-19.6608MHZ-T by Abracon Corporation

  • Please alert me when DF18CC1-19.6608MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DF18CC1-19.6608MHZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF18CC1-19.6608MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DF18CC1-19.6608MHZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF18CC1-19.6608MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF18CC1-19.6608MHZ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: