Part Details for DF18CC1-14.31818MHZ-T by Abracon Corporation
Overview of DF18CC1-14.31818MHZ-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DF18CC1-14.31818MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF18CC1-14.31818MHZ-T
|
Avnet Americas | Crystal, 14.31818 MHz, SMD, 11.7mm x 4.8mm, 30 ppm, 18 pF, 15 ppm, HC-49/US D - Tape and Reel (Alt: DF18CC1-14.31818MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-DF18CC114.31818T
|
Mouser Electronics | Crystals Crystal, HC49/US SMD, 14.31818MHZ, 18pF, 15ppm@25C, 30ppm-40+85C RoHS: Compliant | 0 |
|
$0.1460 / $0.3200 | Order Now |
Part Details for DF18CC1-14.31818MHZ-T
DF18CC1-14.31818MHZ-T CAD Models
DF18CC1-14.31818MHZ-T Part Data Attributes
|
DF18CC1-14.31818MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
DF18CC1-14.31818MHZ-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, HC-49/US,SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC-49/US,SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER |