Part Details for DF17A(2.0)-80DP-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17A(2.0)-80DP-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0380DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK0380DPA-00#J53 | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for DF17A(2.0)-80DP-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8895
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17A(2.0)-80DP-0.5V(57) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8600 / $4.3600 | Buy Now |
DISTI #
H11141CT-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
855 In Stock |
|
$2.4125 / $4.4400 | Buy Now |
DISTI #
DF17A(2.0)-80DP-0.
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Copper - Tape and Reel (Alt: DF17A(2.0)-80DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6433 | Buy Now |
DISTI #
798-DF17A2080DP05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P STRT SMT HEADER 2MM PITCH RoHS: Compliant | 0 |
|
$2.4100 / $2.5000 | Order Now |
|
Future Electronics | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3700 / $2.4300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
DF17A20-80DP-05V57
|
TME | connector DF17A(2.0)-80DP-0.5V(57) Min Qty: 1000 | 0 |
|
$2.1900 | RFQ |
DISTI #
000000000003970002
|
Sager | Board to Board & Mezzanine Connectors 80P STRT SMT HEADER 2MM PITCH Min Qty: 1000 | 0 |
|
$2.7300 / $3.6300 | Buy Now |
DISTI #
683-0098-1-57
|
Avnet Abacus | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Copper (Alt: 683-0098-1-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF17A(2.0)-80DP-0.5V(57)
DF17A(2.0)-80DP-0.5V(57) CAD Models
DF17A(2.0)-80DP-0.5V(57) Part Data Attributes
|
DF17A(2.0)-80DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF17A(2.0)-80DP-0.5V(57)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |