Part Details for DF17(4.0)-80DS-0.5V(57) by Hirose Electric Co Ltd
Results Overview of DF17(4.0)-80DS-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF17(4.0)-80DS-0.5V(57) Information
DF17(4.0)-80DS-0.5V(57) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF17(4.0)-80DS-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8893
|
Newark | Mezzanine Conn, Rcpt, 0.5Mm, 80Way, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.8600 | Buy Now |
DISTI #
69W0572
|
Newark | Mezzanine Conn, Rcpt, 80Pos, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 87 |
|
$2.0300 / $3.2900 | Buy Now |
DISTI #
H11120CT-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5989 In Stock |
|
$1.8024 / $3.2900 | Buy Now |
DISTI #
DF17(4.0)-80DS-0.5V(57)
|
Avnet Americas | Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(4.0)-80DS... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9159 | Buy Now |
DISTI #
798-DF174080DS05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80 POS RECP SMT GOLD W/FITTING AND BOSS RoHS: Compliant | 2543 |
|
$1.7300 / $3.2900 | Buy Now |
|
Future Electronics | 80 Position .5mm Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$1.8400 | Buy Now |
DISTI #
HIRDF17(4.0)80DS-0.5V(57)
|
Heilind Electronics | 683-0048-3-57 REEL | Americas - 0 in Stock |
|
$2.4308 / $2.4688 | Buy Now |
DISTI #
87558873
|
Verical | Conn Board to Board RCP 80 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 805 |
|
$1.5300 / $2.2200 | Buy Now |
DISTI #
DF174.0-80DS-0.5V
|
TME | connector DF17(4.0)-80DS-0.5V(57) Min Qty: 1000 | 0 |
|
$1.6200 / $1.8100 | RFQ |
DISTI #
000000000003969998
|
Sager | Board to Board & Mezzanine Connectors 80 POS RECP SMT GOLD W/FITTING AND BOSS Min Qty: 1000 | 0 |
|
$1.9800 / $2.6300 | Buy Now |
Part Details for DF17(4.0)-80DS-0.5V(57)
DF17(4.0)-80DS-0.5V(57) CAD Models
DF17(4.0)-80DS-0.5V(57) Part Data Attributes
|
DF17(4.0)-80DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(4.0)-80DS-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF17(4.0)-80DS-0.5V(57)
This table gives cross-reference parts and alternative options found for DF17(4.0)-80DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17(4.0)-80DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50058-0801T-002 | Aces Electronics Co Ltd | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE | DF17(4.0)-80DS-0.5V(57) vs 50058-0801T-002 |
50058-08011-002 | Aces Electronics Co Ltd | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE | DF17(4.0)-80DS-0.5V(57) vs 50058-08011-002 |
54722-0807 | Molex | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | DF17(4.0)-80DS-0.5V(57) vs 54722-0807 |
50058-08001-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE | DF17(4.0)-80DS-0.5V(57) vs 50058-08001-001 |
50058-0800T-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE | DF17(4.0)-80DS-0.5V(57) vs 50058-0800T-001 |