Part Details for DF17(4.0)-70DP-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17(4.0)-70DP-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17(4.0)-70DP-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8890
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17(4.0)-70DP-0.5V(57) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 / $3.9600 | Buy Now |
DISTI #
H11147CT-ND
|
DigiKey | CONN HDR 70POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2269 In Stock |
|
$2.1750 / $4.0400 | Buy Now |
DISTI #
DF17(4.0)-70DP-0.5
|
Avnet Americas | Conn Board to Board HDR 70 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(4.0)-70DP-0.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4007 | Buy Now |
DISTI #
798-DF174070DP05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 70 POS HDR SMT GOLD W/FITTING AND BOSS RoHS: Compliant | 0 |
|
$2.2400 / $4.7500 | Order Now |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2000 / $2.2600 | Buy Now |
DISTI #
DF174.0-70DP-0.5V
|
TME | connector DF17(4.0)-70DP-0.5V(57) Min Qty: 1000 | 0 |
|
$2.4500 | RFQ |
DISTI #
000000000003969995
|
Sager | Board to Board & Mezzanine Connectors 70 POS HDR SMT GOLD W/FITTING AND BOSS Min Qty: 1000 | 0 |
|
$2.4800 / $3.3000 | Buy Now |
DISTI #
683-0127-8-57
|
Avnet Abacus | Conn Board to Board HDR 70 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 683-0127-8-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300217728
|
Chip1Stop | Conn Board to Board HDR 70 POS 0.5mm Solder ST SMD Embossed T/R RoHS: Compliant Container: Cut Tape | 680 |
|
$2.3300 / $3.5800 | Buy Now |
Part Details for DF17(4.0)-70DP-0.5V(57)
DF17(4.0)-70DP-0.5V(57) CAD Models
DF17(4.0)-70DP-0.5V(57) Part Data Attributes
|
DF17(4.0)-70DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(4.0)-70DP-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |