-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8889
|
Newark | Mezzanine Conn, Rcpt, 60Way, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df17 Rohs Compliant: Yes |Hirose(Hrs) DF17(4.0)-60DS-0.5V(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.2600 | Buy Now |
DISTI #
40T0652
|
Newark | Stacking Board Connector, 6-8Mm Height, Df17 Series, Receptacle, 0.5 Mm, 60, Surface Mount Rohs Compliant: Yes |Hirose(Hrs) DF17(4.0)-60DS-0.5V(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7500 / $2.7000 | Buy Now |
DISTI #
H11118CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3891 In Stock |
|
$1.2627 / $2.5600 | Buy Now |
DISTI #
DF17(4.0)-60DS-0.5
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(4.0)-60DS-0.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3375 / $1.5515 | Buy Now |
DISTI #
798-DF174060DS05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60 POS RECP SMT GOLD W/FITTING AND BOSS RoHS: Compliant | 307 |
|
$1.2500 / $2.5500 | Buy Now |
|
Future Electronics | 60 Position .5mm Pitch Surface Mount 4mm Stack Height Board to Board receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
DISTI #
78999781
|
Verical | Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD T/R Min Qty: 63 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$1.1290 / $1.3607 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 60 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, RECEPTACLE | 5 |
|
$2.1735 / $2.3625 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 60 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, RECEPTACLE | 3200 |
|
$1.0200 / $2.7200 | Buy Now |
DISTI #
DF174.0-60DS-0.5V
|
TME | DF17(4.0)-60DS-0.5V(57) Min Qty: 1000 | 0 |
|
$1.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF17(4.0)-60DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(4.0)-60DS-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF17(4.0)-60DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17(4.0)-60DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0529740604 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | DF17(4.0)-60DS-0.5V(57) vs 0529740604 |