-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0570
|
Newark | Board-To-Board Connector, Df17 Series, Surface Mount, Receptacle, 40, 0.5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF17(4.0)-40DS-0.5V(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1948 |
|
$1.4700 / $2.2500 | Buy Now |
DISTI #
65AK8885
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17(4.0)-40DS-0.5V(57) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 / $2.4200 | Buy Now |
DISTI #
H11116CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7835 In Stock |
|
$1.4049 / $2.7000 | Buy Now |
DISTI #
DF17(4.0)-40DS-0.5
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(4.0)-40DS-0.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5125 / $1.7545 | Buy Now |
DISTI #
798-DF174040DS05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40 POS RECP SMT GOLD W/FITTING AND BOSS RoHS: Compliant | 14130 |
|
$1.4000 / $2.2200 | Buy Now |
|
Future Electronics | DF17 Series 40 Position Dual Row 0.50 mm Pitch Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$1.5500 | Buy Now |
|
Future Electronics | DF17 Series 40 Position Dual Row 0.50 mm Pitch Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4300 / $1.4800 | Buy Now |
DISTI #
78435619
|
Verical | Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2350 | Americas - 1000 |
|
$1.8049 | Buy Now |
DISTI #
50401706
|
Verical | Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1804 | Americas - 27 |
|
$1.1413 | Buy Now |
|
Bristol Electronics | 1005 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF17(4.0)-40DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(4.0)-40DS-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3086 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF17(4.0)-40DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17(4.0)-40DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF17(4.0)-40DS-0.5V(68) | Board Connector, 40 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle | Hirose Electric Co Ltd | DF17(4.0)-40DS-0.5V(57) vs DF17(4.0)-40DS-0.5V(68) |