Part Details for DF17(4.0)-30DP-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17(4.0)-30DP-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17(4.0)-30DP-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8882
|
Newark | Mezzanine Conn, Hdr, Smt, 0.5Mm, 30Way, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Copper, Product Range:Df17 Rohs Compliant: Yes |Hirose(Hrs) DF17(4.0)-30DP-0.5V(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 750 |
|
$1.6800 | Buy Now |
DISTI #
69W0568
|
Newark | Board-To-Board Connector, Df17 Series, Surface Mount, Header, 30, 0.5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF17(4.0)-30DP-0.5V(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8000 / $2.7700 | Buy Now |
DISTI #
H11143CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15484 In Stock |
|
$1.3030 / $2.6500 | Buy Now |
DISTI #
DF17(4.0)-30DP-0.5
|
Avnet Americas | Conn Board to Board HDR 30POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(4.0)-30DP-0.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$1.0718 / $1.2916 | Buy Now |
DISTI #
798-DF174030DP05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30 POS HDR SMT GOLD W/FITTING AND BOSS RoHS: Compliant | 4035 |
|
$1.3000 / $2.6400 | Buy Now |
|
Future Electronics | 30 Position dual Row 0.5 mm Pitch 4 mm stack Height Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4000 | Buy Now |
|
Future Electronics | 30 Position dual Row 0.5 mm Pitch 4 mm stack Height Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2300 / $1.2900 | Buy Now |
DISTI #
HIRDF17(4.0)-30DP-0.5V(57
|
Heilind Electronics | DF17(4.0)-30DP-0.5V(57) 683-0123-7-57 REEL_ | Americas - 3750 in Stock |
|
$1.4923 / $1.5397 | Buy Now |
|
Quest Components | 30 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 30 |
|
$1.9000 / $2.3750 | Buy Now |
DISTI #
DF174.0-30DP-0.5V
|
TME | DF17(4.0)-30DP-0.5V(57) Min Qty: 1000 | 0 |
|
$1.4000 | RFQ |
Part Details for DF17(4.0)-30DP-0.5V(57)
DF17(4.0)-30DP-0.5V(57) CAD Models
DF17(4.0)-30DP-0.5V(57) Part Data Attributes
|
DF17(4.0)-30DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(4.0)-30DP-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |