-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8881
|
Newark | Mezzanine Conn, Rcpt, Smt, 0.5Mm, 30Way, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Copper, Product Range:Df17 Rohs Compliant: Yes |Hirose(Hrs) DF17(4.0)-20DS-0.5V(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$1.1600 / $1.3200 | Buy Now |
DISTI #
69W0567
|
Newark | Board-To-Board Connector, Df17 Series, Surface Mount, Receptacle, 20, 0.5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF17(4.0)-20DS-0.5V(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 / $1.6800 | Buy Now |
DISTI #
H11114CT-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12171 In Stock |
|
$0.7615 / $1.5800 | Buy Now |
DISTI #
DF17(4.0)-20DS-0.5
|
Avnet Americas | HISDF17(4.0)-20DS-0.5V(57) - Tape and Reel (Alt: DF17(4.0)-20DS-0.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$0.6409 / $0.7821 | Buy Now |
DISTI #
798-DF174020DS05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20 POS RECP SMT GOLD W/FITTING AND BOSS RoHS: Compliant | 1615 |
|
$0.7610 / $1.5800 | Buy Now |
|
Future Electronics | DF17 SERIES 20POS BTOB PLUG CONNECTOR 0.5MM PITCH Stacking Height 4.0MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.8450 / $0.8800 | Buy Now |
DISTI #
77691763
|
Verical | Conn Board to Board RCP 20 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 1000 |
|
$1.3761 | Buy Now |
DISTI #
DF174.0-20DS-0.5V
|
TME | DF17(4.0)-20DS-0.5V(57) Min Qty: 1000 | 0 |
|
$0.9000 | RFQ |
DISTI #
000000000003969982
|
Sager | Board to Board & Mezzanine Connectors 20 POS RECP SMT GOLD W/FITTING AND BOSS Min Qty: 1000 | 0 |
|
$0.7540 / $0.8760 | Buy Now |
DISTI #
683-0042-7-57
|
Avnet Abacus | HISDF17(4.0)-20DS-0.5V(57) (Alt: 683-0042-7-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF17(4.0)-20DS-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(4.0)-20DS-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF17(4.0)-20DS-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17(4.0)-20DS-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79107-0134 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | DF17(4.0)-20DS-0.5V(57) vs 79107-0134 |
87021-610TRLF | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style | Amphenol Communications Solutions | DF17(4.0)-20DS-0.5V(57) vs 87021-610TRLF |
ESQT-110-02-G-D-408 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | DF17(4.0)-20DS-0.5V(57) vs ESQT-110-02-G-D-408 |
79948-310LF | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | DF17(4.0)-20DS-0.5V(57) vs 79948-310LF |
87606-810 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | DF17(4.0)-20DS-0.5V(57) vs 87606-810 |
91615-410BN | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | DF17(4.0)-20DS-0.5V(57) vs 91615-410BN |
79107-0209 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Molex | DF17(4.0)-20DS-0.5V(57) vs 79107-0209 |
92911-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | DF17(4.0)-20DS-0.5V(57) vs 92911-020 |
91596-320TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | DF17(4.0)-20DS-0.5V(57) vs 91596-320TR |
RS2-20-SG-30-BU | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | DF17(4.0)-20DS-0.5V(57) vs RS2-20-SG-30-BU |