Part Details for DF17(2.0)-50DP-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17(2.0)-50DP-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17(2.0)-50DP-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8860
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17(2.0)-50DP-0.5V(57) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 / $2.7000 | Buy Now |
DISTI #
H11131CT-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
6869 In Stock |
|
$1.4443 / $3.7000 | Buy Now |
DISTI #
DF17(2.0)-50DP-0.5
|
Avnet Americas | Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(2.0)-50DP-0.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$1.6369 | Buy Now |
DISTI #
798-DF172050DP05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50 POS HDR SMT GOLD W/FITTING AND BOSS RoHS: Compliant | 1916 |
|
$1.4400 / $3.3100 | Buy Now |
|
Future Electronics | 50 Position Dual Row 0.02" (0.5 mm) Pitch Surface Mount Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
DISTI #
HIRDF17(2.0)-50DP-0.5V(57
|
Heilind Electronics | 683-0085-0-57 REEL | Americas - 0 in Stock2250 On Order |
|
$2.0769 / $2.1094 | Buy Now |
|
Quest Components | 50 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 107 |
|
$1.7550 / $3.5100 | Buy Now |
DISTI #
DF172.0-50DP-0.5V
|
TME | connector DF17(2.0)-50DP-0.5V(57) Min Qty: 1000 | 0 |
|
$1.7100 | RFQ |
DISTI #
000000000003969960
|
Sager | Board to Board & Mezzanine Connectors 50 POS HDR SMT GOLD W/FITTING AND BOSS Min Qty: 1000 | 0 |
|
$1.6900 / $2.2500 | Buy Now |
DISTI #
683-0085-0-57
|
Avnet Abacus | Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 683-0085-0-57) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF17(2.0)-50DP-0.5V(57)
DF17(2.0)-50DP-0.5V(57) CAD Models
DF17(2.0)-50DP-0.5V(57) Part Data Attributes
|
DF17(2.0)-50DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(2.0)-50DP-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.224 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.15 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF17(2.0)-50DP-0.5V(57)
This table gives cross-reference parts and alternative options found for DF17(2.0)-50DP-0.5V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17(2.0)-50DP-0.5V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF17(2.0)-50DP-0.5V(51) | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | Hirose Electric Co Ltd | DF17(2.0)-50DP-0.5V(57) vs DF17(2.0)-50DP-0.5V(51) |