-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF1704E | Texas Instruments | SoundPlus™ Stereo, 24-Bit, 96kHz 8X Oversampling Digital Interpolation Filter D/A Converter 28-SSOP | |
RM48L540DPGET | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 144-LQFP -40 to 105 | |
SN74AUP1G240DPWR | Texas Instruments | Low-Power Single Buffer/Driver with 3-State Output 5-X2SON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8859
|
Newark | Mezzanine Conn, Hdr, Smt, 0.5Mm, 40Way, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Copper, Product Range:Df17 Rohs Compliant: Yes |Hirose(Hrs) DF17(2.0)-40DP-0.5V(57) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 394 |
|
$2.0800 / $2.3600 | Buy Now |
DISTI #
H11130CT-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6652 In Stock |
|
$1.3000 / $3.2800 | Buy Now |
DISTI #
DF17(2.0)-40DP-0.5
|
Avnet Americas | Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(2.0)-40DP-0.5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4307 | Buy Now |
DISTI #
798-DF172040DP05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40 POS HDR SMT GOLD W/FITTING AND BOSS RoHS: Compliant | 2496 |
|
$1.3000 / $2.9200 | Buy Now |
|
Future Electronics | DF17 Series 40 Position Dual Row 0.50 mm Pitch Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$1.4300 | Buy Now |
DISTI #
HIRDF17(2.0)-40DP-0.5V(57
|
Heilind Electronics | DF17(2.0)-40DP-0.5V(57) 683-0084-7-57 REEL | Americas - 3000 in Stock |
|
$1.6000 / $1.6250 | Buy Now |
DISTI #
85913964
|
Verical | Conn Board to Board HDR 40 POS 0.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2415 | Americas - 3000 |
|
$2.1417 | Buy Now |
|
Bristol Electronics | 840 |
|
RFQ | ||
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 216 |
|
$2.1978 / $3.5640 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 12 |
|
$1.8900 / $3.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF17(2.0)-40DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(2.0)-40DP-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.224 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.15 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |