-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8852
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17(1.0H)-30DP-0.5V(57) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.4000 | Buy Now |
DISTI #
H124575CT-ND
|
DigiKey | CONN HDR 30POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
786 In Stock |
|
$0.8141 / $1.6900 | Buy Now |
DISTI #
DF17(1.0H)-30DP-0.
|
Avnet Americas | Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(1.0H)-30DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $1.0150 | Buy Now |
DISTI #
798-DF1710H30DP05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P M HEADER STRAIGHT SMT GLD PLT RoHS: Compliant | 3146 |
|
$0.8320 / $1.6900 | Buy Now |
|
Future Electronics | DF17 Series 30 Position 2 Row Surface Mount Gold Connector Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8600 / $0.8950 | Buy Now |
DISTI #
HIRDF17(1.0H)30DP0.5V(57)
|
Heilind Electronics | DF17(1.0H)-30DP-0.5V(57) | Americas - 0 in Stock |
|
$953.8462 / $1,111.1112 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 30 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 1182 |
|
$0.7875 / $2.2500 | Buy Now |
DISTI #
DF17(1.0H)-30DP-0.
|
Avnet Americas | Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(1.0H)-30DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $1.0150 | Buy Now |
DISTI #
DF171.0H-30DP-0.5V
|
TME | DF17(1.0H)-30DP-0.5V(57) Min Qty: 1000 | 0 |
|
$0.8600 | RFQ |
DISTI #
DF17(1.0H)-30DP-0.
|
Avnet Americas | Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF17(1.0H)-30DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8750 / $1.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF17(1.0H)-30DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(1.0H)-30DP-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |