Part Details for DF17(1.0H)-26DP-0.5V(57) by Hirose Electric Co Ltd
Overview of DF17(1.0H)-26DP-0.5V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF17(1.0H)-26DP-0.5V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8851
|
Newark | 0.5Mm Pitch Board-To-Board Connectors |Hirose(Hrs) DF17(1.0H)-26DP-0.5V(57) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.3600 | Buy Now |
DISTI #
DF17(1.0H)-26DP-0.5V(57)-ND
|
DigiKey | CONN HDR 26POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9293 | Buy Now |
DISTI #
DF17(1.0H)-26DP-0.
|
Avnet Americas | Connector Stacking Header 26 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: DF17(1.0H)-26DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8500 / $0.9860 | Buy Now |
DISTI #
798-DF1710H26DP05V57
|
Mouser Electronics | Board to Board & Mezzanine Connectors 26P M HEADER STRAIGHT SMT GLD PLT RoHS: Compliant | 0 |
|
$0.8520 / $0.9050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.8300 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | BOARD STACKING CONNECTOR, 26 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 701 |
|
$0.9400 / $2.3500 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 26 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 720 |
|
$1.0271 / $2.4900 | Buy Now |
DISTI #
DF17(1.0H)-26DP-0.
|
Avnet Americas | Connector Stacking Header 26 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: DF17(1.0H)-26DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8500 / $0.9860 | Buy Now |
DISTI #
000000000003969950
|
Sager | Board to Board & Mezzanine Connectors 26P M HEADER STRAIGHT SMT GLD PLT Min Qty: 1000 | 0 |
|
$0.7670 / $0.8910 | Buy Now |
Part Details for DF17(1.0H)-26DP-0.5V(57)
DF17(1.0H)-26DP-0.5V(57) CAD Models
DF17(1.0H)-26DP-0.5V(57) Part Data Attributes:
|
DF17(1.0H)-26DP-0.5V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17(1.0H)-26DP-0.5V(57)
Hirose Electric Co Ltd
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |