There are no models available for this part yet.
Overview of DF16M0P/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DF16M0P/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK2409
|
Newark | Rect Pwr Housing, Plug, 16Pos, Cable, Product Range:Df Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Positronic Df Series Size 22 Rectangular Male Power Contacts, Locking Type:Latch Rohs Compliant: Yes |Positronic DF16M0P/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$4.9600 | Buy Now | |
DISTI #
276-DF16M0P/AA
|
Mouser Electronics | Power to the Board DragonFly Gold Plating 16 Pos Panel 22 AWG Copper Alloy Male Angle 3 Row | 0 |
|
$6.7900 / $11.4000 | Order Now | |
DISTI #
POSDF16M0P/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDF16M0P/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |