Part Details for DF16F4B/AA by Amphenol Positronic
Overview of DF16F4B/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF16F4B/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-DF16F4B/AA
|
Mouser Electronics | Power to the Board DragonFly Gold Plating 16 Pos 22 AWG Copper Alloy Female Right Angle 3R ROHS | 0 |
|
$18.7100 / $21.1800 | Order Now |
DISTI #
POSDF16F4B/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDF16F4B/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |