Part Details for DF160R12W2H3FB11BPSA1 by Infineon Technologies AG
Overview of DF160R12W2H3FB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF160R12W2H3FB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2151
|
Newark | Igbt Module, Four Pack, 1.2Kv, 160A Rohs Compliant: Yes |Infineon DF160R12W2H3FB11BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$170.3500 | Buy Now |
DISTI #
448-DF160R12W2H3FB11BPSA1-ND
|
DigiKey | IGBT MOD 1200V 40A 20MW Min Qty: 1 Lead time: 26 Weeks Container: Tray |
7 In Stock |
|
$110.3217 / $129.5800 | Buy Now |
DISTI #
V99:2348_18205134
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 20A 190W 30-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2210 | Americas - 6 |
|
$116.3600 | Buy Now |
DISTI #
61331969
|
Verical | Trans IGBT Module N-CH 1200V 20A 190W 30-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 6 |
|
$116.3600 | Buy Now |
|
Rochester Electronics | DF160R12W2H3F_B11 - Low Power Easy RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$107.4600 / $126.4200 | Buy Now |
DISTI #
SP001602670
|
EBV Elektronik | Transistor Silicon Carbide IGBT Module N-CH 1200V 20A 20V Screw Mount Tray (Alt: SP001602670) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 27 Weeks, 0 Days | EBV - 45 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 30 |
|
$147.5300 / $158.5300 | Buy Now |
Part Details for DF160R12W2H3FB11BPSA1
DF160R12W2H3FB11BPSA1 CAD Models
DF160R12W2H3FB11BPSA1 Part Data Attributes:
|
DF160R12W2H3FB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DF160R12W2H3FB11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X30 | |
Number of Elements | 4 | |
Number of Terminals | 30 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 375 ns | |
Turn-on Time-Nom (ton) | 40 ns |
Alternate Parts for DF160R12W2H3FB11BPSA1
This table gives cross-reference parts and alternative options found for DF160R12W2H3FB11BPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF160R12W2H3FB11BPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF160R12W2H3F_B11 | Insulated Gate Bipolar Transistor, | Infineon Technologies AG | DF160R12W2H3FB11BPSA1 vs DF160R12W2H3F_B11 |
DF160R12W2H3_B11 | Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, COMPACT PACKAGE-35 | Infineon Technologies AG | DF160R12W2H3FB11BPSA1 vs DF160R12W2H3_B11 |