Part Details for DF1508S-E3/77 by Vishay Semiconductors
Results Overview of DF1508S-E3/77 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1508S-E3/77 Information
DF1508S-E3/77 by Vishay Semiconductors is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF1508S-E3/77
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF1508S-E3/77GICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 800V 1.5A DFS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3496 In Stock |
|
$0.2499 / $1.1700 | Buy Now |
Part Details for DF1508S-E3/77
DF1508S-E3/77 CAD Models
DF1508S-E3/77 Part Data Attributes
|
DF1508S-E3/77
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF1508S-E3/77
Vishay Semiconductors
Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case DFS T/R
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE DFS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF1508S-E3/77
This table gives cross-reference parts and alternative options found for DF1508S-E3/77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1508S-E3/77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF1508S-E3/77 | Vishay Intertechnologies | $0.3663 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | DF1508S-E3/77 vs DF1508S-E3/77 |
DFL1508S-E3/45 | Vishay Semiconductors | Check for Price | RECTFR BRIDGE SGL 800V 1.5A 4PIN CASE DFS - Rail/Tube | DF1508S-E3/77 vs DFL1508S-E3/45 |
DF1508S | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | DF1508S-E3/77 vs DF1508S |
DF1508S-E3/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case DFS Tube | DF1508S-E3/77 vs DF1508S-E3/45 |
DFL1508S/77 | Vishay Semiconductors | Check for Price | DFL1508S/77 | DF1508S-E3/77 vs DFL1508S/77 |
DF1508S-E3/45 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | DF1508S-E3/77 vs DF1508S-E3/45 |