Part Details for DF1502S by Zowie Technology Corp
Results Overview of DF1502S by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1502S Information
DF1502S by Zowie Technology Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DF1502S
DF1502S CAD Models
DF1502S Part Data Attributes
|
DF1502S
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
DF1502S
Zowie Technology Corp
Bridge Rectifier Diode, 1.5A, 200V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for DF1502S
This table gives cross-reference parts and alternative options found for DF1502S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1502S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DI152S_R2_10001 | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | DF1502S vs DI152S_R2_10001 |
KBP153 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | DF1502S vs KBP153 |
DB153G | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 200V V(RRM), | DF1502S vs DB153G |