Part Details for DF14H-30P-1.25H(52) by Hirose Electric Co Ltd
Results Overview of DF14H-30P-1.25H(52) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF14H-30P-1.25H(52) Information
DF14H-30P-1.25H(52) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF14H-30P-1.25H(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8827
|
Newark | [Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose/hrs DF14H-30P-1.25H(52) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 / $2.0400 | Buy Now |
DISTI #
26-DF14H-30P-1.25H(52)CT-ND
|
DigiKey | CONN HEADER 30P 1.25MM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.1829 / $2.2100 | Buy Now |
DISTI #
DF14H-30P-1.25H(52)
|
Avnet Americas | Connector Wire to Board Header 30 Position 1.25mm Solder Right Angle Surface Mount - Tape and Reel (... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2368 | Buy Now |
DISTI #
798-DF14H30P125H52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER BRD EDGE 30P 1.25MM RoHS: Compliant | 0 |
|
$1.1200 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$1.2500 | Buy Now |
DISTI #
HIRDF14H-30P-1.25H(52)
|
Heilind Electronics | 538-0188-0-52 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.25mm Pitch Super Low Profile Crimping Connectors RoHS: Compliant | 0 |
|
$1.2700 / $2.6500 | Buy Now |
DISTI #
000000000006271737
|
Sager | Headers & Wire Housings CONN HEADER BRD EDGE 30P 1.25MM Min Qty: 1000 | 0 |
|
$1.2800 / $1.7000 | Buy Now |
Part Details for DF14H-30P-1.25H(52)
DF14H-30P-1.25H(52) CAD Models
DF14H-30P-1.25H(52) Part Data Attributes
|
DF14H-30P-1.25H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14H-30P-1.25H(52)
Hirose Electric Co Ltd
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.094 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.777 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |