Part Details for DF1421FR000 by Russellstoll
Overview of DF1421FR000 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1421FR000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71908852
|
RS | MaxGard Female Receptacle, 100 Amp, 3 Pole 4 Wire, 30 440V, 60Hz | Russellstoll by ABB DF1421FR000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,626.3600 / $1,807.0600 | RFQ |