-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5922
|
Newark | Conn, R/A Header, 4Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF14-4P-1.25H(35) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.8050 / $1.3100 | Buy Now |
DISTI #
26-DF14-4P-1.25H(35)-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1500 In Stock |
|
$0.5104 / $1.1100 | Buy Now |
DISTI #
DF14-4P-1.25H(35)
|
Avnet Americas | Connector Wire to Board Shrouded Header 4 Position 1.25mm Solder Right Angle Surface Mount - Bulk (Alt: DF14-4P-1.25H(35)) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Container: Bulk | 0 |
|
$0.5375 / $0.6235 | Buy Now |
DISTI #
798-DF144P125H35
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 4POS 1.25MM RoHS: Compliant | 0 |
|
$0.5100 / $1.1100 | Order Now |
|
Future Electronics | Connector Header Surface Mount, Right Angle 4 position 0.049" RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 49 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.5250 / $0.6300 | Buy Now |
DISTI #
HIRDF14-4P-1.25H(35)
|
Heilind Electronics | 538-0023-0-35 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5050 / $0.8470 | Buy Now |
DISTI #
DF14-4P-1.25H-24
|
TME | Socket, wire-board, male, DF14, 1.25mm, PIN: 4, SMT, on PCBs, tinned Min Qty: 1 | 441 |
|
$0.5510 / $0.7990 | Buy Now |
DISTI #
538-0023-0-35
|
Avnet Abacus | Connector Wire to Board Shrouded Header 4 Position 1.25mm Solder Right Angle Surface Mount (Alt: 538-0023-0-35) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF14-4P-1.25H(35)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-4P-1.25H(35)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |