Part Details for DF14-15P-1.25H(54) by Hirose Electric Co Ltd
Results Overview of DF14-15P-1.25H(54) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF14-15P-1.25H(54) Information
DF14-15P-1.25H(54) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-141XJRU | Coilcraft Inc | General Purpose Inductor, | |
0402DF-141XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-141X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Price & Stock for DF14-15P-1.25H(54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-0084-4-54
|
Avnet Abacus | Conn Shrouded HDR 15 POS 1.25mm Solder RA SMD Tube (Alt: 538-0084-4-54) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for DF14-15P-1.25H(54)
DF14-15P-1.25H(54) CAD Models
DF14-15P-1.25H(54) Part Data Attributes
|
DF14-15P-1.25H(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF14-15P-1.25H(54)
Hirose Electric Co Ltd
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF14-15P-1.25H(54)
This table gives cross-reference parts and alternative options found for DF14-15P-1.25H(54). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF14-15P-1.25H(54), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL538-0084-4-56 | Hirose Electric Co Ltd | Check for Price | Board Connector | DF14-15P-1.25H(54) vs CL538-0084-4-56 |
CL538-0084-4-24 | Hirose Electric Co Ltd | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | DF14-15P-1.25H(54) vs CL538-0084-4-24 |
CL538-0084-4-26 | Hirose Electric Co Ltd | Check for Price | Board Connector | DF14-15P-1.25H(54) vs CL538-0084-4-26 |
DF14-15P-1.25H(26) | Hirose Electric Co Ltd | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | DF14-15P-1.25H(54) vs DF14-15P-1.25H(26) |
DF14-15P-1.25H(55) | Hirose Electric Co Ltd | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT | DF14-15P-1.25H(54) vs DF14-15P-1.25H(55) |
DF14-15P-1.25H(25) | Hirose Electric Co Ltd | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT | DF14-15P-1.25H(54) vs DF14-15P-1.25H(25) |
DF14-15P-1.25H(56) | Hirose Electric Co Ltd | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | DF14-15P-1.25H(54) vs DF14-15P-1.25H(56) |