Part Details for DF13EA-10DP-1.25V(65) by Hirose Electric Co Ltd
Overview of DF13EA-10DP-1.25V(65) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13EA-10DP-1.25V(65)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8683
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13EA-10DP-1.25V(65) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.6000 | Buy Now |
DISTI #
26-DF13EA-10DP-1.25V(65)-ND
|
DigiKey | CONN HEADER SMD 10POS 1.25MM Min Qty: 40 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6272 | Buy Now |
DISTI #
DF13EA-10DP-1.25V(
|
Avnet Americas | Conn Shrouded HDR 10 POS 1.25mm Solder ST SMD Emboss T/R - Rail/Tube (Alt: DF13EA-10DP-1.25V() RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
$0.3750 / $0.4350 | Buy Now |
DISTI #
798-DF13EA10DP125V65
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$0.3620 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 40 Package Multiple: 40 | 0 |
|
$0.3660 | Buy Now |
DISTI #
HIRDF13EA-10DP-1.25V(65)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4286 / $0.6000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3590 / $0.5908 | Buy Now |
DISTI #
DF13EA10DP1.25V-65
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 10, SMT, on PCBs Min Qty: 40 | 0 |
|
$0.5640 | RFQ |
DISTI #
000000000006271630
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.3300 / $0.4100 | Buy Now |
DISTI #
536-0570-0-65
|
Avnet Abacus | Conn Shrouded HDR 10 POS 1.25mm Solder ST SMD Emboss T/R (Alt: 536-0570-0-65) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13EA-10DP-1.25V(65)
DF13EA-10DP-1.25V(65) CAD Models
DF13EA-10DP-1.25V(65) Part Data Attributes:
|
DF13EA-10DP-1.25V(65)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF13EA-10DP-1.25V(65)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |